The BEL DP1601-7R is a 24-volt, one-output power supply designed for chassis mounting. It operates efficiently at 88.5% and can handle a maximum power dissipation of 192 watts. This power supply is suitable for use in a temperature range of -25 degrees Celsius to 71 degrees Celsius. The DP1601-7R is available in bulk packaging, with 250 units per package. It has been certified to meet various international standards, including UL, CSA, CE, TUV, IEC, and EN.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88.5% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | P |
| Width | 4.37inch |
| RoHS | Not Compliant |