The DP3020-9RG DC/DC converter from BEL operates over a temperature range of -40 to 71 degrees Celsius. It has a maximum input voltage of 101V and a minimum input voltage of 40V. The converter is a board mount device with a metal case and a module package type.
BEL DP3020-9RG technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 101 |
| Input Voltage-Min | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.