The DP7115G-Q1 is a 25-terminal dual DIP DC/DC converter from BEL, featuring a JEDEC package code of R-XDMA-N25. It measures 13.4mm in width and 32mm in length. The device operates within an input voltage range of 8-14V. It is a board mount component and complies with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N25 |
| Width | 13.4 |
| Length | 32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |