Sign in to ask questions about the BEL DP7115G-R100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DP7115G-R100 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.31inch |
| Length | 1.26inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | dPWER® |
| Voltage - Output 1 | 5.5V |
| Weight | 0.529109oz |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DP7115G-R100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.