
Board mount DC-DC converter module providing a regulated 5.5V output at 20A. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 8V to 14V, with a maximum power dissipation of 110W. Packaged in a 1.26" x 0.55" x 0.31" module for surface mounting, supplied on tape and reel. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL DP7120G-R100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | dPWER® |
| Voltage - Output 1 | 5.5V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DP7120G-R100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
