3.6V, 30A DC-DC regulated power supply module for board mounting. Features include UVLO, OVP, OCP, and OTP protection. Operates from an 8V to 14V input voltage range with a maximum output current of 30A and 108W power dissipation. This isolated, hybrid module is surface mountable with dimensions of 1.26" L x 0.33" W x 0.6" H and a weight of 0.529 oz. Suitable for operating temperatures from -40°C to 85°C.
BEL DP7130G-R100 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.6inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | dPWER® |
| Voltage - Output 1 | 3.6V |
| Weight | 0.529109oz |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DP7130G-R100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.