BEL DP8110G-T100 technical specifications.
| Package/Case | SIP |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.84inch |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 8V |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DP8110G-T100 to view detailed technical specifications.
No datasheet is available for this part.