The DPC-12-2000 is a dual-winding power transformer with 8 contacts, rated for a maximum output current of 2A. It has a height of 34.9mm and a seated height of 34.93mm. The transformer is lead-free and RoHS compliant. It is designed for through-hole mounting and has a weight of 0.75lb. The DPC-12-2000 operates at a frequency of 500Hz.
BEL DPC-12-2000 technical specifications.
| Frequency | 500Hz |
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 0.75lb |
| Width | 57.2mm |
| RoHS | Compliant |
No datasheet is available for this part.