The DPC-120-85 is a dual power transformer from BEL, featuring a maximum output current of 85mA. It has a lead-free construction and is compliant with RoHS regulations. The transformer is available in a package quantity of 50 units and is designed for through-hole mounting. Its dimensions are 47.6mm in length, 36.5mm in width, and 41.3mm in height, with a seated height of 41.27mm. The transformer's weight is 255g.
BEL DPC-120-85 technical specifications.
| Height | 41.3mm |
| Height - Seated (Max) | 41.27mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 85mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 255g |
| Width | 36.5mm |
| RoHS | Compliant |
No datasheet is available for this part.