
The DPC-24-50 is a dual power transformer with 8 contacts, featuring a maximum output current of 50mA. It is designed for through hole mount and is compliant with RoHS regulations. The transformer has a weight of 0.188lb and dimensions of 28.6mm in width, 34.9mm in length, and 30.1mm in height. It operates at a frequency of 500Hz.
BEL DPC-24-50 technical specifications.
| Frequency | 500Hz |
| Height | 30.1mm |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 0.188lb |
| Width | 28.6mm |
| RoHS | Compliant |
No datasheet is available for this part.