This dual power transformer features a maximum output current of 250mA and operates at a frequency of 500Hz. It is designed for through hole mount and is compliant with lead-free standards. The transformer has a dual primary and secondary winding configuration and is suitable for use in a variety of applications.
BEL DPC-40-250 technical specifications.
| Frequency | 500Hz |
| Height | 41.3mm |
| Height - Seated (Max) | 41.27mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 0.563lb |
| Width | 36.5mm |
| RoHS | Compliant |
No datasheet is available for this part.