DC-DC Regulated Power Supply Module, 2 Output, 2W
BEL DRD512 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.65 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL DRD512 to view detailed technical specifications.
No datasheet is available for this part.