
The Melcher S Series DC/DC Converter is a 1-output board mount DC/DC converter with an output power of 100W and an output voltage of 5.1V. It has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The converter is CE and TUV approved and has a packaging of bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
BEL DS1001-9ER technical specifications.
| Approvals | CE, TUV |
| Efficiency | 79% |
| Height | 2.4inch |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher S |
| Width | 4.4inch |
| RoHS | Not CompliantNo |