
Isolated, board-mount DC-DC converter module with a single 7V fixed output, delivering up to 1W of power at 140mA. Operates with an input voltage range of 4.5V to 5.5V, featuring 700V isolation and 75% efficiency. This hybrid SIP-4 package component has a switching frequency of 350kHz and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the BEL DSP1N5S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL DSP1N5S7 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 140mA |
| Depth | 19.56mm |
| Efficiency | 75% |
| Frequency | 350kHz |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Length | 19.56mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DSP1 (1W) |
| Voltage - Output 1 | 7V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DSP1N5S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.