
General purpose power transformer with 6VA output power, designed for 60Hz operation. Features dual primary and dual secondary windings, providing 2500Vrms isolation. This through-hole mounted component has 8 PC pin terminals and a maximum output current of 1A. Constructed with lead-free and RoHS compliant materials, it measures 41.3mm in length, 33.3mm in width, and 33.3mm in height.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 33.3mm |
| Height - Seated (Max) | 33.3mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Output Power | 6W |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 200g |
| Width | 33.3mm |
| RoHS | Compliant |