
General purpose power transformer featuring 2500Vrms isolation and 6VA power rating. Operates at 60Hz with dual primary and dual secondary windings. Offers 8 PC pin terminals for through-hole mounting, with a maximum output current of 400mA. Dimensions include a 33.3mm height, 41.3mm length, and 33.3mm width. Lead-free and RoHS compliant.
BEL DST-4-16 technical specifications.
| Frequency | 60Hz |
| Height | 33.3mm |
| Height - Seated (Max) | 33.3mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.3mm |
| RoHS | Compliant |
No datasheet is available for this part.