
General purpose power transformer featuring 2500Vrms isolation and 12VA power rating. Dual primary and dual secondary windings with 8 PC pin terminals for through-hole mounting. Operates at 60Hz with a maximum output current of 1A. Dimensions include a width of 39.6mm, length of 47.8mm, and height of 36.5mm. Lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 36.5mm |
| Height - Seated (Max) | 36.9mm |
| Lead Free | Lead Free |
| Length | 47.8mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.6mm |
| RoHS | Compliant |