General purpose power transformer with 36VA rating and 2500Vrms isolation. Features dual primary and dual secondary windings, operating at 60Hz. Designed for through-hole mounting with 8 PC pin terminals. Maximum output current is 1A. Dimensions include a width of 55.5mm, length of 66.7mm, and seated height of 40.4mm. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 39.7mm |
| Height - Seated (Max) | 40.4mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.5mm |
| RoHS | Compliant |