
General purpose power transformer, 2500Vrms insulation, 2kVA power rating. Features 16 screw terminals for versatile connections and flange mounting for secure installation. RoHS compliant, weighing 56lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL DU-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Screw |
| Connector Type B | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DU |
| Weight | 56lb |
| RoHS | Compliant |
Download the complete datasheet for BEL DU-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
