The EP1101-7R DC/DC converter from BEL operates within a temperature range of -25 to 71 degrees Celsius. It has a single output and is packaged in the R-MXMA-X configuration. The device is designed to handle input voltages between 66 and 150 volts. It is a commercial extended temperature grade product.
Sign in to ask questions about the BEL EP1101-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL EP1101-7R technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 150 |
| Input Voltage-Min | 66 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL EP1101-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.