BEL FAS-1-043 HC technical specifications.
| Type | Lightning |
| Maximum Surge Current | 10kA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Clamping Voltage | 60VDC |
| Mounting | Screw Mount |
Download the complete datasheet for BEL FAS-1-043 HC to view detailed technical specifications.
No datasheet is available for this part.