Board mount DC-DC converter delivering 12V output voltage at 42A, with a maximum power of 504W. Features 92.5% efficiency and operates across a wide temperature range of -40°C to 110°C. This isolated converter offers 1.5kV isolation voltage and a 400kHz switching frequency. Designed for through-hole mounting, it has a compact module package with dimensions of 116.8mm (depth), 61mm (width), and 12.7mm (height). Input voltage range is 36V to 75V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 116.8mm |
| Efficiency | 92.5% |
| Frequency | 400kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Power Dissipation | 504W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | FBC |
| Voltage - Output 1 | 12V |
| Weight | 145g |
| Width | 2.4inch |
| RoHS | Not Compliant |