The FND850-12RG is a 12V power supply module with an efficiency of 88% and a maximum power dissipation of 850W. It operates within a temperature range of 0°C to 50°C and is available in bulk packaging. The module is not radiation hardened and is not RoHS compliant. It has a single output and is designed for rack-mount applications.
Sign in to ask questions about the BEL FND850-12RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL FND850-12RG technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 1.6inch |
| Length | 12.41inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 580W |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FND850 |
| Width | 3.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FND850-12RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.