AC-DC Power Factor Correction Module, 1 Output, 1006W, Hybrid
BEL FNP1000-48 technical specifications.
| Depth | 83.8mm |
| Efficiency | 89.5% |
| Length | 298.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.006kW |
| Output Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL FNP1000-48 to view detailed technical specifications.
No datasheet is available for this part.