
1006W AC-DC power factor correction module, 48V output voltage, 21A output current. Features I²C interface, 4kV isolation voltage, and 89.5% efficiency. Operating temperature range from 0°C to 70°C. Approvals include UL, CSA, CE, TUV, and IEC. Rack or desktop mountable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL FNP1000-48G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL FNP1000-48G technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC |
| Current - Output 1 | 21A |
| Depth | 83.8mm |
| Efficiency | 89.5% |
| Features | I²C |
| Height | 3.3inch |
| Isolation Voltage | 4kV |
| Length | 298.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21A |
| Max Output Power | 1.006kW |
| Max Power Dissipation | 1kW |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.006kW |
| Output Voltage | 48V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNP1000 |
| Voltage - Output 1 | 48V |
| Weight | 1000g |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FNP1000-48G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
