
1.512kW AC-DC power factor correction module, board mount, featuring 48V @ 32.2A and 12V @ 1A outputs. This hybrid converter offers 90% efficiency, 4kV isolation voltage, and operates from 0°C to 70°C. Integrated I²C communication and UL, CE, TUV, EN approvals ensure robust performance and compliance.
Sign in to ask questions about the BEL FNP1500-48G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL FNP1500-48G technical specifications.
| Approvals | UL, CE, TUV, EN |
| Current - Output 1 | 32.2A |
| Current - Output 2 | 1A |
| Depth | 141.2mm |
| Efficiency | 90% |
| Features | I²C |
| Height | 5.6inch |
| Isolation Voltage | 4kV |
| Length | 11inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 1.512kW |
| Max Power Dissipation | 1.5kW |
| Mount | Rack |
| Number of Outputs | 2 |
| Output Current | 32.2A |
| Output Power | 1.512kW |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNP1500 |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FNP1500-48G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.