AC/DC Power Supply Dual-OUT 48V/12V 6.25A/0.7A 310W 13-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 101.6mm |
| Efficiency | 88% |
| Length | 215.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 310W |
| Number of Outputs | 2 |
| Output Power | 310W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |