Dual-output AC/DC power supply delivering 310W maximum output power. Features 48V at 6.25A and 12V at 0.7A outputs, with 4kV isolation voltage. Operates efficiently at 88% with I²C interface and rack/panel mounting options. Compliant with UL, CSA, TUV, and EN approvals, this RoHS-compliant unit has a wide operating temperature range of 0°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 6.25A |
| Current - Output 2 | 700mA |
| Depth | 101.6mm |
| Efficiency | 88% |
| Features | I²C |
| Height | 8.5inch |
| Isolation Voltage | 4kV |
| Length | 215.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 310W |
| Max Power Dissipation | 300W |
| Mount | Rack, Panel |
| Number of Outputs | 2 |
| Output Current | 6.25A |
| Output Power | 310W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNP300 |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 12V |
| Weight | 1000g |
| Width | 1.65inch |
| RoHS | Not CompliantNo |