AC/DC Power Supply Single-OUT 12V 73A 856W
BEL FNP850-12 technical specifications.
| Depth | 83.8mm |
| Efficiency | 87% |
| Length | 298.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 73A |
| Output Power | 856W |
| Output Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.