
Dual-output AC/DC power supply delivering 48V at 25.4A and 12V at 1A, with a total maximum output power of 1.512kW. Features 90% efficiency, 4kV isolation voltage, and I²C interface. Designed for rack or desktop mounting, operating from 0°C to 70°C, and is RoHS compliant. Approvals include UL, CSA, CE, IEC, and EN.
BEL FXP1500-48G technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Depth | 40.5mm |
| Efficiency | 90% |
| Features | I²C |
| Height | 1.6inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 332.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 1.512kW |
| Max Power Dissipation | 1.5kW |
| Mount | Rack, Desktop |
| Number of Outputs | 2 |
| Output Current | 32.2A |
| Output Power | 1.512kW |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXP1500 |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 12V |
| Width | 5inch |
| RoHS | Compliant |
No datasheet is available for this part.