BEL FXR-3-48G technical specifications.
| Height | 43.1mm |
| Lead Free | Lead Free |
| Length | 449.6mm |
| Output Power | 1.812kW |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FXR-3 |
| Width | 355.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FXR-3-48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.