Module DC-DC 2-OUT 5.1V/12V 5A/12A 91W/91W 15-Pin
BEL GP2020-9R technical specifications.
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL GP2020-9R to view detailed technical specifications.
No datasheet is available for this part.