DC/DC Power Supply Single-OUT 5.1V 20A 102W 15-Pin
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 102W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |