AC/DC Power Supply Dual-OUT 5V/-5V 1.5A/1.5A Case AA
BEL HAA5-1.5/OVP-A technical specifications.
| Depth | 101.6mm |
| Efficiency | 45% |
| Length | 165.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.