
2-output, board mount DC/DC converter with 10W output power. Features dual outputs of 5V and 12V, each delivering 2A. Offers 3kV isolation voltage and operates within a 0°C to 70°C temperature range. This regulated AC-DC power supply module is chassis and screw mountable, with a 55% efficiency. Approvals include UL, CSA, CE, TUV, IEC, and EN.
BEL HAA512-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Depth | 101.6mm |
| Efficiency | 55% |
| Height | 2.1inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 165.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 13 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 1.14kg |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HAA512-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
