
The BEL HAS030YG-ANG DC/DC converter has a maximum input voltage of 36V and a minimum input voltage of 18V. It operates within a temperature range of -40°C to 100°C and features overvoltage protection, overcurrent protection, and short-circuit protection. The device is packaged in a DIP package and is available in bulk quantities of 24. It provides a maximum output current of 6A and a maximum power dissipation of 30W.
Sign in to ask questions about the BEL HAS030YG-ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL HAS030YG-ANG technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | HAS30 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HAS030YG-ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
