
The HAS030YH-ANG DC/DC converter from BEL features a high efficiency of 87% and a maximum output current of 2.5A. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 30W. The converter is packaged in a DIP format and is designed for through hole mounting. It has a maximum input voltage of 36V and a minimum input voltage of 18V.
Sign in to ask questions about the BEL HAS030YH-ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL HAS030YH-ANG technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Series | HAS30 |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HAS030YH-ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
