The HAS030ZJ-AT is a DC/DC converter with a maximum output power of 30W and an output voltage of 15V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The module is isolated and has a packaging type of bulk. It is a board mount device with a depth of 57.9mm and a length of 61mm.
BEL HAS030ZJ-AT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Isolation | Isolated |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.