Sign in to ask questions about the BEL HAS050YG-AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL HAS050YG-AN technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Frequency | 500kHz |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | HAS50 |
| Voltage - Output 1 | 5V |
| Weight | 39.7g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HAS050YG-AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
