
The HAS050YG-ANG DC/DC converter from BEL features a high efficiency of 81% and provides overvoltage, overcurrent, and short-circuit protection. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 50W. The converter is packaged in a DIP case and is available in bulk quantities of 24 units.
Sign in to ask questions about the BEL HAS050YG-ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL HAS050YG-ANG technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | HAS50 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HAS050YG-ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
