
AC-DC regulated power supply module featuring a single 5V output with 3A maximum current and 15W maximum power. This board mount DC/DC converter offers 3kV isolation voltage and operates within a 0°C to 70°C temperature range. Approvals include UL, CSA, IEC, and EN, with a lead-free and RoHS compliant design. Mounting options include chassis, panel, and screw.
BEL HB5-3/OVP-AG technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Depth | 101.6mm |
| Efficiency | 45% |
| Height | 53.34mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 123.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear B |
| Voltage - Output 1 | 5V |
| Weight | 2.2lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HB5-3/OVP-AG to view detailed technical specifications.
No datasheet is available for this part.
