The HB726ET is a 10/100Base-T transformer with a 1:1 turns ratio, suitable for surface mount applications. It features 16 terminals with gull wing leads and operates over a temperature range of -40°C to 85°C. The transformer exhibits a maximum insertion loss of 1.2 dB from 80.1 MHz to 100 MHz and a minimum return loss of 10 dB at 100 MHz.
BEL HB726ET technical specifications.
| Transformer Type | 10/100Base-T Transformer |
| Turns Ratio | 2(1:1) |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.