300W isolated DC-DC converter with 12V output voltage and 25A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Operates within a 36V to 75V input voltage range, achieving 92% efficiency. This board mount module offers 1.5kV isolation and a wide operating temperature range from -40°C to 110°C. Dimensions are 2.4" L x 2.28" W x 0.5" H.
BEL HBC25ZH-T technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HBC |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBC25ZH-T to view detailed technical specifications.
No datasheet is available for this part.