Board mount DC/DC converter delivering 12V output at 50W maximum power. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates with an input voltage range of 34V to 75V, providing 4.2A maximum output current. This isolated converter offers 1.5kV isolation and a wide operating temperature range from -40°C to 100°C. The module package measures 2.4" x 2.28" x 0.5" with a depth of 57.9mm.
Sign in to ask questions about the BEL HBS050ZH-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL HBS050ZH-A technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 85% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HBS |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBS050ZH-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.