
Board mount DC/DC converter, 15V output voltage, 3A maximum output current, and 45W maximum output power. Features 3kV isolation voltage, 55% efficiency, and a wide operating temperature range of 0°C to 70°C. This regulated AC-DC power supply module is chassis mountable with screw terminals and is lead-free. Approvals include UL, CSA, CE, TUV, IEC, and EN.
BEL HC15-3-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 142.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LINEAR |
| Voltage - Output 1 | 15V |
| Weight | 1.93kg |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HC15-3-AG to view detailed technical specifications.
No datasheet is available for this part.