
The BEL HC28-2-AG is a DC/DC converter with a single output voltage of 28V and a maximum output current of 2A. It has a maximum power dissipation of 56W and operates within a temperature range of 0-70°C. The converter is approved by UL, CSA, CE, TUV, IEC, and EN, and is available in a package quantity of 10. It can be mounted on a chassis or panel using screws.
BEL HC28-2-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Depth | 123.7mm |
| Efficiency | 60% |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 5.62inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 56W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 28V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Series | LINEAR |
| Voltage - Output 1 | 28V |
| Weight | 4.25lb |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HC28-2-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
