
Board mountable AC-DC regulated power supply module featuring a single 5V output at 6A, delivering 30W of output power. Operates with an input voltage range of 100V to 240V AC and provides 3kV isolation voltage. This hybrid converter offers a maximum operating temperature of 70°C and is RoHS compliant. Designed for chassis or panel mounting, it comes in a 100 package size.
BEL HC5-6/OVP-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Depth | 123.7mm |
| Efficiency | 45% |
| Height | 74.9mm |
| Isolation Voltage | 3kV |
| Length | 142.75mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear C |
| Voltage - Output 1 | 5V |
| Weight | 4.25lb |
| Width | 123.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
