AC-DC Regulated Power Supply Module, 2 Output, Hybrid, MODULE-9
BEL HCC15-3-A technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 3.28inch |
| Lead Free | Contains Lead |
| Length | 9.38inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 90W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Series | LINEAR |
| Weight | 3.18kg |
| Width | 4.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HCC15-3-A to view detailed technical specifications.
No datasheet is available for this part.