Dual output, board mount DC/DC converter featuring 5V and -5V outputs, each capable of delivering up to 6A. This regulated AC-DC power supply module offers 3kV isolation voltage and a maximum power dissipation of 60W. Designed for chassis or panel mounting, it operates within a temperature range of 0°C to 70°C. The module is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
BEL HCC5-6/OVP-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Current - Output 2 | 6A |
| Depth | 123.7mm |
| Efficiency | 45% |
| Height | 83.31mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 238.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | -5V |
| Package Quantity | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear CC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 7lb |
| Width | 123.7mm |
| RoHS | Compliant |
No datasheet is available for this part.