
AC/DC Power Supply Dual-OUT 5V/12V to 15V 6A/2.5A Case CC
Checking distributor stock and pricing after the page loads.
BEL HCC512-A technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Depth | 123.7mm |
| Efficiency | 45% |
| Height | 3.28inch |
| Lead Free | Contains Lead |
| Length | 9.38inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 67W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | LINEAR |
| Weight | 3.18kg |
| Width | 4.87inch |
| RoHS | Not Compliant |
